Multi-Contact 60.7190-24 technical specifications.
| Color | Yellow |
| Conductor Material | Copper |
| Jacket Material | TPE |
| Outside Diameter | 2.7mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 750V |
| DC Rated Voltage | 750V |
| Wire/Cable Gauge | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 60.7190-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.