Multi-Contact 60.7200-24 technical specifications.
| Color | Yellow |
| Conductor Material | Copper |
| Current Rating | 32A |
| Jacket Material | TPE |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -30°C |
| Outside Diameter | 3.6mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 750V |
| Voltage Rating (AC) | 750V |
| DC Rated Voltage | 750V |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 60.7200-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.