Multi-Contact 61.7551-10023 technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -50 |
| Length | 100 |
| Insulator Material | SILICONE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Multi-Contact 61.7551-10023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.