Multi-Contact 61.7555-10027 technical specifications.
| Color | Brown |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -50°C |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Multi-Contact 61.7555-10027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.