Multi-Contact 61.7610-25 technical specifications.
| Color | Green |
| Conductor Material | Copper |
| Current Rating | 32A |
| Jacket Material | Silicone |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -80°C |
| Mount | Cable |
| Outside Diameter | 4.6mm |
| Reach SVHC Compliant | No |
| Test Voltage | 8kV |
| Voltage Rating | 1.5kV |
| Voltage Rating (AC) | 1.5kV |
| DC Rated Voltage | 1.5kV |
| Wire/Cable Diameter | 4.6mm |
| Wire/Cable Gauge | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 61.7610-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.