Multi-Contact 62.7417-110-21 technical specifications.
| Package/Case | 100 |
| Current Rating | 55A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 62.7417-110-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.