Multi-Contact 62.7426-110-21 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | Polyolefin |
| Mount | Cable |
| Outside Diameter | 5.1mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 62.7426-110-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.