Multi-Contact 62.7427-21 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 55A |
| Jacket Material | Polyolefin |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 5.8mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Wire/Cable Gauge | 11AWG |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 62.7427-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.