Multi-Contact 62.7428-00121 technical specifications.
| Color | Black |
| Halogen Free | Halogen Free |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Outside Diameter | 7mm |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Multi-Contact 62.7428-00121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.