
Multi-Contact 63.9352-21 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Depth | 5.6mm |
| Gender | Male |
| Length | 11.6mm |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 6mm |
| Reach SVHC Compliant | No |
| Series | KS2 |
| Width | 19.4mm |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 63.9352-21 to view detailed technical specifications.
No datasheet is available for this part.