Multi-Contact 63.9356-22 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Socket |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 6mm |
| Reach SVHC Compliant | No |
| Series | BL2-6/20/A |
| Termination | Solder |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 63.9356-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.