The KS2-12L/1SA/A connector features brass gold contacts with a gold plating, rated for 10A at 60V DC. It has a lead pitch of 12mm and a pin diameter of 2mm. The connector is suitable for operation between -40°C and 80°C. It is not SVHC compliant.
Multi-Contact 63.9848-21 technical specifications.
| Color | Black |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Current Rating | 10A |
| Gender | Male |
| Lead Pitch | 12mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Pin Diameter | 2mm |
| Reach SVHC Compliant | No |
| Resistance | 0.0006R |
| Series | KS2-12L/1SA/A |
| Termination | Solder |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 63.9848-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.