Multi-Contact 64.9195-21 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 32A |
| Gender | Male |
| Length | 73mm |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 64.9195-21 to view detailed technical specifications.
No datasheet is available for this part.