Multi-Contact 64.9199-27 technical specifications.
| Color | Brown |
| Contact Material | NICKEL PLATED |
| Insulation Material | PVC |
| Mount | Straight Pin |
| Pin Diameter | 4mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 64.9199-27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.