
Multi-Contact 64.9214-2221 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 35A |
| Flammability Rating | UL94 HB |
| Material | Nylon |
| Reach SVHC Compliant | No |
| Series | PKUI-35 |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 64.9214-2221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.