
Multi-Contact 65.3314-21+65.3314-22 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Reach SVHC Compliant | No |
| Series | MS205-S |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 65.3314-21+65.3314-22 to view detailed technical specifications.
No datasheet is available for this part.