Multi-Contact 65.3314-22 technical specifications.
| Color | Black, Red |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Length | 39.7mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 65.3314-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.