Multi-Contact 65.3319-29 technical specifications.
| Color | White |
| Contact Material | Gold |
| Insulation Material | PVC |
| Mount | Socket |
| Pin Diameter | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multi-Contact 65.3319-29 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.