
Multi-Contact 65.3322-21+65.3322-22 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Receptacle |
| Reach SVHC Compliant | No |
| Series | MS155-B |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 65.3322-21+65.3322-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
