
Multi-Contact 65.9098-21 technical specifications.
| Color | Black |
| Contact Material | Gold |
| Insulation Material | PVC |
| Mount | Socket |
| Pin Diameter | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multi-Contact 65.9098-21 to view detailed technical specifications.
No datasheet is available for this part.