Multi-Contact 65.9180-045-21 technical specifications.
| Package/Case | SIL |
| Color | Black |
| Contact Material | Copper Alloy |
| Current Rating | 10A |
| Gender Type A | Male |
| Gender Type B | Male |
| Insulation Material | Silicone |
| Lead Length | 45cm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| RoHS Compliant | Yes |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 65.9180-045-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.