Multi-Contact 65.9182-22 technical specifications.
| Color | Red |
| Contact Material | Copper, Brass, Gold |
| Contact Plating | Gold |
| Current Rating | 10A |
| Gender | Male |
| Insulation Material | PVC |
| Length | 36mm |
| Pin Diameter | 2mm |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 65.9182-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.