Multi-Contact 65.9185-10022 technical specifications.
| Body Diameter | 6mm |
| Color | Red |
| Connector Type A | Plug |
| Connector Type B | Clip |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Insulation Color | Red |
| Lead Length | 1m |
| Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | No |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Width | 8.8mm |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 65.9185-10022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.