Multi-Contact 65.9187-22 technical specifications.
| Color | Red |
| Contact Material | Steel |
| Current Rating | 1A |
| Length | 75mm |
| Mount | Socket |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 65.9187-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.