Multi-Contact 65.9188-22 technical specifications.
| Package/Case | 200 |
| Color | Red |
| Contact Material | Brass |
| Current Rating | 10A |
| Insulation | Insulated |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 65.9188-22 to view detailed technical specifications.
No datasheet is available for this part.