Multi-Contact 65.9193-22 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 10A |
| Gender | Receptacle |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SEB2-R |
| Termination | Quick Connect |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 65.9193-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.