
Multi-Contact 65.9194-22 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 10A |
| Gender | Male, Female |
| Length | 29mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SLB2-R |
| Termination | Quick Connect |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 65.9194-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.