Multi-Contact 66.9023-100-22 technical specifications.
| Connector Type B | Plug |
| Current Rating | 20A |
| Insulation Color | Red |
| Lead Length | 1m |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 66.9023-100-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.