Multi-Contact 66.9118-21 technical specifications.
| Color | Black |
| Contact Material | Stainless Steel |
| Current Rating | 1A |
| Insulation Material | Silicone |
| Length | 295mm |
| Mount | Socket |
| RoHS Compliant | Yes |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 66.9118-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.