Multi-Contact 66.9135-28 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 32A |
| Gender | Female |
| Length | 140mm |
| Termination | Screw |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 66.9135-28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.