Multi-Contact 66.9155-23 technical specifications.
| Package/Case | 410 |
| Color | Blue |
| Contact Material | Brass, NICKEL PLATED |
| Contact Plating | Nickel |
| Current Rating | 32A |
| Gender | Female |
| Insulation Material | PVC |
| Length | 73.5mm |
| Pin Diameter | 4mm |
| Termination | Screw |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Multi-Contact 66.9155-23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.