Multi-Contact 66.9196-26 technical specifications.
| Package/Case | 410 |
| Color | Violet |
| Contact Material | Brass, NICKEL PLATED |
| Contact Plating | Nickel |
| Current Rating | 32A |
| Gender | Male |
| Insulation Material | Polyamide |
| Length | 75.5mm |
| Pin Diameter | 4mm |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 66.9196-26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.