Multi-Contact 66.9196-29 technical specifications.
| Package/Case | 410 |
| Color | White |
| Contact Material | NICKEL PLATED |
| Insulation Material | PVC |
| Mount | Straight Pin |
| Pin Diameter | 4mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 66.9196-29 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.