Multi-Contact 66.9390-22 technical specifications.
| Color | Red |
| Current Rating | 1A |
| Reach SVHC Compliant | No |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 66.9390-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.