
Multi-Contact 66.9393-10022 technical specifications.
| Package/Case | 100 |
| Color | Red |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Brass |
| Current Rating | 32A |
| Gender Type A | Male |
| Gender Type B | Male |
| Insulation Color | Red |
| Insulation Material | TPE |
| Lead Length | 1m |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 66.9393-10022 to view detailed technical specifications.
No datasheet is available for this part.