Multi-Contact 66.9394-15021 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Copper Alloy |
| Current Rating | 8A |
| Fuse Current | 8A |
| Gender Type A | Male |
| Gender Type B | Male |
| Insulation Material | PVC |
| Lead Length | 1.5m |
| Length | 150mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | No |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Working Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 66.9394-15021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.