Multi-Contact 66.9400-100-21 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Current Rating | 19A |
| Gender Type A | Male |
| Gender Type B | Male |
| Insulation Material | PVC |
| Lead Length | 1m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 66.9400-100-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.