Multi-Contact 66.9408-10027 technical specifications.
| Color | Brown |
| Contact Material | Nickel |
| Current Rating | 32A |
| Gender Type A | Male |
| Gender Type B | Male |
| Insulation Material | Silicone |
| Lead Length | 1m |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 66.9408-10027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.