Multi-Contact 66.9416-22 technical specifications.
| Color | Red |
| Contact Material | Steel |
| Current Rating | 4A |
| Length | 116.5mm |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 66.9416-22 to view detailed technical specifications.
No datasheet is available for this part.