Multi-Contact 66.9426-150-22 technical specifications.
| Color | Red |
| Current Rating | 10A |
| Gender | Male |
| Insulation Color | Red |
| Insulation Material | TPE |
| Lead Length | 1.5m |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Reach SVHC Compliant | No |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 66.9426-150-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.