Multi-Contact 66.9427-21 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 10A |
| Gender | Receptacle |
| Length | 48.2mm |
| Reach SVHC Compliant | No |
| Series | XHB-5000 |
| Termination | Solder |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 66.9427-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.