
MULTI-CONTACT 66.9515-22 Connector Adaptor, 1 Ways, 1 Ways, Receptacle
Multi-Contact 66.9515-22 technical specifications.
| Color | Red |
| Contact Plating | Nickel |
| Current Rating | 2A |
| Gender | Male to Female |
| Reach SVHC Compliant | No |
| Series | XMA-11 |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 66.9515-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.