Multi-Contact 66.9520-22 technical specifications.
| Current Rating | 19A |
| Insulation Color | Red |
| Mount | Clip |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 66.9520-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.