Multi-Contact 66.9521-22 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Current Rating | 19A |
| Insulation | Insulated |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 66.9521-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.