Multi-Contact 66.9584-21 technical specifications.
| Color | Black |
| Contact Material | NICKEL PLATED |
| Insulation Material | PVC |
| Mount | Straight Pin |
| Pin Diameter | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multi-Contact 66.9584-21 to view detailed technical specifications.
No datasheet is available for this part.