Multi-Contact 66.9584-21/22 technical specifications.
| Color | Black, Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 32A |
| Gender | Male |
| Length | 71mm |
| Termination | Screw |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 66.9584-21/22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.