Multi-Contact 66.9649-25 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 32A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Material | Nylon |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | XL-459/30 |
| Termination | Screw |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 66.9649-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.