Jack socket Socket, vertical vertical Pin diameter: 4 mm Violet MultiContact XUB-G 1 pc(s)
Multi-Contact 66.9684-26 technical specifications.
| Color | Violet |
| Contact Material | NICKEL PLATED |
| Insulation Material | PVC |
| Mount | Socket |
| Pin Diameter | 4mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 66.9684-26 to view detailed technical specifications.
No datasheet is available for this part.