Multi-Contact 66.9706-22 technical specifications.
| Color | Red |
| Current Rating | 28A |
| Gender | Male |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | XL-446 |
| Termination | Screw |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 66.9706-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.