Multi-Contact 66.9829-22 technical specifications.
| Color | Red |
| Current Rating | 5A |
| Length | 152mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 66.9829-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.